
Analog Devices AD9381KSTZ150 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 150MS/s |
| Series | AD9381 |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9381KSTZ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.