
Analog Devices AD9388ABSTZ-110 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Type | Decoder |
| Number of ADCs | 3 |
| ADC/DAC Resolution | 10bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.62|1.71|2.97V |
| Max Operating Supply Voltage | 1.89|1.98|3.63V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9388ABSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.