
Analog Devices AD9388ABSTZ-170 technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 242mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Series | AD9388A |
| Supply Current | 242mA |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9388ABSTZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
