
Analog Devices AD9389BBCPZ-165 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 165MS/s |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9389BBCPZ-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.