
Analog Devices AD9389KSTZ-80 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9389KSTZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.