
Analog Devices AD9393BBCZRL-80 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP-BGA |
| Package Description | Chip Scale Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 76 |
| PCB | 76 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.65(Min) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Category | HDMI Display Interface |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9393BBCZRL-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.