
Analog Devices AD9394BCBZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.46mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9394BCBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
