
Analog Devices AD9411BSV-200 technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.59W |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 200MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9411BSV-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.