
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 170 MSPS sampling rate. Features differential input, LVDS interface, and 1 LSB integral nonlinearity. Operates from a 3.1V to 3.6V supply voltage, with a typical 3.3V operating voltage. Housed in a 100-pin TQFP package, measuring 14mm x 14mm x 1mm. RoHS compliant and lead-free.
Analog Devices AD9411BSVZ-170 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.42W |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9411BSVZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
