
The AD9432BST-80 is a 12-bit analog-to-digital converter with a sampling rate of 80MS/s. It operates over a temperature range of -40°C to 85°C and is packaged in a 52-pin LQFP package. The device is designed for surface mount applications and dissipates a maximum of 1W of power. It is not RoHS compliant.
Analog Devices AD9432BST-80 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9432BST-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
