
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a 67.5dB Signal-to-Noise Ratio (SNR). Features differential inputs, a parallel interface, and a maximum sampling rate of 80 MSPS. Offers 1LSB Differential Nonlinearity and 1.5LSB Integral Nonlinearity. Operates from a single 5V supply with a power consumption of 790mW. Packaged in a 10mm x 10mm LQFP with tin, matte contact plating.
Analog Devices AD9432BSTZ-80 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.45mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 790mW |
| Power Dissipation | 790mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 67.5dB |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9432BSTZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
