
12-Bit, 125 MSPS Analog-to-Digital Converter (ADC) featuring IF sampling. This unipolar device offers a 12-bit resolution with a Signal-to-Noise Ratio (SNR) of 68dB and a Differential Nonlinearity (DNL) of 1LSB, alongside an Integral Nonlinearity (INL) of 1.3LSB. Operating with a 5V supply voltage, it accepts differential inputs up to 2.6V and interfaces via a parallel connection. Housed in a TQFP package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices AD9433BSVZ-125 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | 1LSB |
| Height | 1.05mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.35W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9433BSVZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
