
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 370 MSPS. Features differential inputs with 1.3pF input capacitance and a maximum input voltage of 1.5V. Offers parallel, SPI, serial, and LVDS interfaces. Operates from a 1.8V supply voltage with a power consumption of 625mW. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9434BCPZRL7-370 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 1.3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.92LSB |
| Interface | Parallel, SPI, Serial, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 685mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 625mW |
| Power Dissipation | 625mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 370000000S/s |
| Signal to Noise Ratio (SNR) | 66.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9434BCPZRL7-370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
