
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 14mm x 14mm TQFP package. This single-channel ADC offers a 74dB Signal-to-Noise Ratio (SNR) and a low Integral Nonlinearity (INL) of 1.7 LSB, with Differential Nonlinearity (DNL) at 0.8 LSB. It operates with a 5V supply voltage, accepting a maximum input voltage of 2V, and supports parallel and LVDS interfaces. The device functions across an operating temperature range of -40°C to 85°C with a maximum power dissipation of 1.4W.
Analog Devices AD9444BSVZ-80 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | 0.8LSB |
| Height | 1.05mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9444BSVZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
