
16-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 16b resolution and 81.8dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers a differential input type with a maximum input voltage of 1.6V and a minimum of 1V. It utilizes a parallel, LVDS interface and operates from a 3.14V to 5.25V supply voltage. Packaged in a TQFP with tin, matte contact plating, this component has a maximum power dissipation of 2.8W and an operating temperature range of -40°C to 85°C.
Analog Devices AD9446BSVZ-80 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.05mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 2.6kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 81.8dB |
| Supply Type | Single |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9446BSVZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
