
16-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a parallel and LVDS interface. This unipolar device offers a 78.4dB Signal to Noise Ratio (SNR) and a Differential Nonlinearity (DNL) of 0.9 LSB, with an Integral Nonlinearity (INL) of 6 LSB. Operating from a 2V to 3.46V supply, it has a maximum power dissipation of 2.2W and a supply current of 290mA. The ADC is housed in a 14mm x 14mm x 1.05mm TQFP package, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9460BSVZ-80 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | 0.9LSB |
| Height | 1.05mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 78.4dB |
| Supply Current | 290mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9460BSVZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
