
16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 200 MSPS. Features a differential input type and LVDS interface. Offers a signal-to-noise ratio of 76.4dB and integral nonlinearity of 9.5 LSB. Operates with a supply voltage of 1.7V to 1.9V and has a maximum power dissipation of 1.32W. Packaged in an LFCSP EP with dimensions of 10.1mm x 10.1mm x 0.95mm.
Analog Devices AD9467BCPZ-200 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | -0.8LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 9.5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.26W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 76.4dB |
| Supply Current | 24mA |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9467BCPZ-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
