
16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 250 MSPS. Features differential input type and LVDS interface. Offers a signal-to-noise ratio (SNR) of 76.4dB and a differential nonlinearity (DNL) of -0.6 LSB. Operates with a supply voltage of 3.3V, consuming 1.33W of power. Packaged in a 10mm x 10mm x 0.85mm tray.
Analog Devices AD9467BCPZ-250 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.6LSB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -11.8LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.33W |
| Power Dissipation | 1.33W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 76.4dB |
| Supply Current | 31mA |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9467BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
