Analog Devices AD9483KS-140 technical specifications.
| Input Capacitance | 4pF |
| Integral Nonlinearity (INL) | 1.75LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 3 |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.3W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 140MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9483KS-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.