The AD9502CMB is a hermetically sealed, metal can IC with 40 terminals, operating within a temperature range of -25°C to 85°C. It has a maximum supply voltage of 5.25V and a maximum supply current of 225mA. The IC is packaged in a DIP-40 format and meets the MIL-STD-883 Class B (Modified) screening level.
Analog Devices AD9502CMB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T40 |
| Width | 22.86 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 225 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9502CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.