
1.65 GHz clock fanout buffer featuring four outputs, ideal for clock distribution applications. This integrated circuit supports CMOS input and operates within a 2.375V to 3.465V supply voltage range, with a typical 2.5V operating voltage. It offers output dividers and delay adjustment capabilities, enabling precise timing control. Packaged in an LFCSP EP with tin, matte contact plating, this surface mount component is RoHS compliant and lead-free. Operating across a -40°C to 85°C temperature range, it is supplied in tape and reel packaging.
Analog Devices AD9508BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Duty Cycle | 61% |
| Max Frequency | 1.65GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9508BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
