
1.2 GHz Clock Distribution IC featuring a PLL core, dividers, and delay adjustment. This integrated circuit offers eight differential clock outputs, operating from a 3.135V to 3.465V supply. With a maximum operating frequency of 1.2GHz, it supports serial interface and is housed in an LFCSP EP package with tin, matte contact plating. Designed for surface mount technology, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices AD9510BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.2GHz |
| Height | 0.83mm |
| Input | Clock |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9510BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
