
Analog Devices AD9511BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9511BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.