
Analog Devices AD9512UCPZ-EP technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1.2GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.315V |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9512UCPZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
