
800 MHz clock distribution IC featuring three outputs, dividers, and delay adjustment. This integrated circuit offers a single clock input and three clock outputs, operating up to 800MHz. Designed for clock buffering and driving applications, it supports a wide temperature range from -40°C to 85°C. Packaged in LFCSP EP and supplied on tape and reel, this RoHS compliant component is suitable for various electronic systems.
Analog Devices AD9513BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9513BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
