
14-output clock generator featuring an integrated 2.2 GHz VCO. This surface mount IC operates with a 3.3V supply voltage, accepting clock inputs and providing up to 2.95 GHz maximum output frequency. It offers 14 outputs, a maximum duty cycle of 50%, and operates within a temperature range of -40°C to 85°C. The component is housed in an LFCSP EP package with dimensions of 9.1mm x 9.1mm x 0.95mm.
Analog Devices AD9516-2BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2.335GHz |
| Height | 0.95mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-2BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
