
Analog Devices AD9516-3/PCBZ technical specifications.
| Frequency | 2.25GHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-3/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
