
14-output clock generator featuring an integrated 2.0 GHz VCO, capable of generating frequencies up to 2.95 GHz. This integrated circuit offers two clock inputs and a serial interface for control. Operating within a supply voltage range of 3.135V to 3.465V, it functions across an extended temperature range of -40°C to 85°C. The component is housed in an LFCSP EP package with tin, matte contact plating and is RoHS compliant.
Analog Devices AD9516-3BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2GHz |
| Height | 0.83mm |
| Input | Clock |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-3BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
