
14-output clock generator featuring an integrated 1.6 GHz VCO, capable of generating frequencies up to 2.95 GHz. This integrated circuit offers 2 clock inputs and 14 clock outputs, operating from a 3.135V to 3.465V supply range. Packaged in an LFCSP EP with dimensions of 9mm x 9mm x 0.83mm, it supports a wide operating temperature range of -40°C to 85°C. RoHS compliant, this clock buffer and driver is designed for high-performance timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9516-4BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 1.8GHz |
| Height | 0.83mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-4BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
