
12-output clock generator featuring an integrated 2.8 GHz VCO, capable of generating frequencies up to 2.95 GHz. This PLL-enabled IC supports CMOS input and offers 12 clock outputs. Operating from a 3.3V supply, it functions within a temperature range of -40°C to 85°C. Packaged in LFCSP EP, this RoHS compliant component is supplied in trays of 260 units.
Analog Devices AD9517-0ABCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2.95GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-0ABCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
