
Analog Devices AD9517-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
