
Analog Devices AD9517-2A/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.335GHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-2A/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
