
Analog Devices AD9518-4A/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.95GHz |
| Interface | USB |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9518-4A/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
