
Analog Devices AD9520-0BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1.6GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9520-0BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.