
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.5 GHz VCO. This surface mount clock generator features a maximum operating frequency of 2.65GHz and supports CMOS input. It offers 12 LVPECL and 24 CMOS outputs, operating from a supply voltage range of 2.375V to 3.465V with a typical supply current of 100uA. The component is housed in an LFCSP EP package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9520-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.65GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Clock |
| Max Frequency | 2.65GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9520-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
