Clock Generator and Synthesizer IC featuring an integrated 2.33 GHz VCO, offering 12 LVPECL and 24 CMOS outputs. Operates with a 3.3V supply voltage, from 2.375V to 3.465V, and supports a maximum supply current of 100µA. This component functions across a wide temperature range of -40°C to 85°C, with a maximum operating frequency of 2.33 GHz. Packaged in an LFCSP EP with tin, matte contact plating, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9520-2BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.335GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Clock |
| Max Frequency | 2.33GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9520-2BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
