
Clock Generator and Synthesizer IC featuring an integrated 2 GHz VCO, providing 12 LVPECL and 24 CMOS outputs. Operates with a 3.3V supply voltage, accepting CMOS input and supporting serial and parallel interfaces. Achieves a maximum frequency of 2.25GHz, with an operating temperature range of -40°C to 85°C. Packaged in LFCSP EP with dimensions of 9mm x 9mm x 0.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9520-3BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 2.25GHz |
| Height | 0.83mm |
| Input | CMOS |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9520-3BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
