
Clock Generator & Synthesizer IC featuring an integrated 2.8 GHz VCO. Delivers up to 12 LVDS and 24 CMOS outputs with a maximum frequency of 2.95 GHz. Operates from a 3.135V to 3.465V supply voltage, consuming a maximum of 100µA. Housed in an LFCSP EP package with tin, matte contact plating. Wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9522-0BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.95GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9522-0BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
