
Clock Generator and Synthesizer IC featuring an integrated 2.4 GHz VCO, capable of generating 12 LVDS and 24 CMOS outputs. Operates with a 3.3V supply voltage, accepting CMOS input and delivering frequencies up to 2.65 GHz. Housed in an LFCSP EP package with tin, matte contact plating, this component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices AD9522-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.65GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.65GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9522-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
