The AD9522-3BCPZ is a CMOS clock generator with a maximum operating frequency of 2.25GHz and a supply voltage of 3.3V. It has a maximum supply current of 100uA and is packaged in a lead-free LFCSP EP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has 12 outputs and 1 input, and is suitable for use in applications requiring a high-frequency clock signal.
Analog Devices AD9522-3BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9522-3BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
