
1.6 GHz Clock Generator and Synthesizer featuring 12 LVDS and 24 CMOS outputs. Integrated 1.6 GHz VCO supports up to 1.8 GHz maximum frequency. Single CMOS input and PLL functionality. LFCSP EP package with Tin, Matte contact plating. Operates from 3.135V to 3.465V supply voltage, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9522-4BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.6GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9522-4BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
