
14-output zero delay buffer for high-speed clock distribution. Features a 1GHz maximum frequency and supports CMOS, HSTL, LVDS, and LVPECL differential inputs. Operates from a 1.71V to 3.465V supply voltage with a typical 3.3V operating voltage. Housed in a 72-pin LFCSP EP package with matte tin contact plating. RoHS compliant, with a temperature range of -40°C to 85°C.
Analog Devices AD9523BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 77.7mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 77.7mA |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9523BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
