The AD9530BCPZ is a 48-pin industrial-grade PLL-based clock driver from Analog Devices, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V, with a minimum supply voltage of 2.375V. The device is packaged in a 7x7mm HVQCCN package and features a single function. It is designed to operate at a maximum frequency of 2700MHz.
Analog Devices AD9530BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9530 |
| fmax-Min | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9530BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.