
DDS-based clock generator and synthesizer featuring low jitter operation. This integrated circuit provides a maximum output frequency of 655MHz with a maximum duty cycle of 58%. Operating from a 1.8V supply voltage, it offers a nominal supply current of 17mA and a low maximum supply current of 5uA. The component is housed in an LFCSP EP package with tin, matte contact plating, measuring 7mm in length and width, and 0.8mm in height. It includes one clock input and one clock output, with PLL functionality.
Analog Devices AD9540BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 655MHz |
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7mm |
| Logic Function | Clock |
| Max Duty Cycle | 58% |
| Max Frequency | 655MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 1.8V |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9540BCPZ to view detailed technical specifications.
No datasheet is available for this part.
