The AD9542BCPZ-REEL7 is a 48-pin industrial-grade clock generator IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device has a maximum supply current of 0.43mA and is available in the HVQCCN package type. This clock generator IC is suitable for use in industrial applications.
Analog Devices AD9542BCPZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.43 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9542BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.