
The AD9548BCPZ-REEL7 is a CMOS clock generator with a maximum operating frequency of 725MHz and a supply voltage of 3.3V. It is packaged in a lead-free LFCSP EP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has 4 inputs and 4 outputs. It is available in a tape and reel packaging format with 400 units per package.
Analog Devices AD9548BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9548BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
