
Telecom IC featuring an Integer-N Clock Translator, capable of operating up to 810MHz. This specialized IC offers 2 outputs and accepts CMOS input. Housed in an LFCSP EP package with tin, matte contact plating, it operates within a 3.135V to 3.465V supply voltage range and has a maximum supply current of 185mA. The component supports PLL functionality and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9550BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 810MHz |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 810MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 185mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9550BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
