
Telecom IC, Oscillator Frequency Up Converter, featuring a 112.5MHz input crystal frequency and a maximum output frequency of 900MHz. This specialized IC offers a frequency stability of 20ppm and operates with a 3.3V supply voltage. It includes one circuit with one input and two outputs, housed in a 5mm x 5mm x 0.95mm LFCSP EP package with tin, matte contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices AD9552BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 112.5MHz |
| Frequency Stability | 20ppm |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Capacitance | 3pF |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9552BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
