
Analog Devices AD9553BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 810MHz |
| Height | 0.8mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 810MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 162mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9553BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
