The AD9554BCPZ-REEL is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 72 terminals and a quad terminal position. The device is packaged in a 72-pin HVQCCN package with a width and length of 10mm. It operates at a nominal supply voltage of 1.5V and is designed for industrial temperature grade applications.
Analog Devices AD9554BCPZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9554BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.